
| GMC21CG560J50NTD | |
|---|---|
| DigiKey Part Number | 4713-GMC21CG560J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG560J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG560J50NTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC21CG560J50NTD | 
| Description | CAP0805 COG 56PF 5% 50V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04900 € | 0,49 € | 
| 50 | 0,03340 € | 1,67 € | 
| 100 | 0,02890 € | 2,89 € | 
| 500 | 0,02124 € | 10,62 € | 
| 1 000 | 0,01889 € | 18,89 € | 
| 2 500 | 0,01641 € | 41,03 € | 
| 5 000 | 0,01492 € | 74,60 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,01370 € | 137,00 € | 
| 20 000 | 0,01269 € | 253,80 € | 
| 30 000 | 0,01219 € | 365,70 € | 
| 50 000 | 0,01163 € | 581,50 € | 
| 70 000 | 0,01130 € | 791,00 € | 
| 100 000 | 0,01099 € | 1 099,00 € | 
| 120 000 | 0,01084 € | 1 300,80 € | 
| 240 000 | 0,01034 € | 2 481,60 € | 
| 250 000 | 0,01031 € | 2 577,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France