
| GMC21CG4R7B100NT | |
|---|---|
| DigiKey Part Number | 4713-GMC21CG4R7B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG4R7B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG4R7B100NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC21CG4R7B100NT | 
| Description | CAP0805 COG 4.7PF .1PF 100V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,57000 € | 0,57 € | 
| 10 | 0,35300 € | 3,53 € | 
| 50 | 0,26900 € | 13,45 € | 
| 100 | 0,24300 € | 24,30 € | 
| 500 | 0,19918 € | 99,59 € | 
| 1 000 | 0,18563 € | 185,63 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,16530 € | 661,20 € | 
| 8 000 | 0,15774 € | 1 261,92 € | 
| 12 000 | 0,15396 € | 1 847,52 € | 
| 20 000 | 0,14976 € | 2 995,20 € | 
| 28 000 | 0,14731 € | 4 124,68 € | 
| 40 000 | 0,14495 € | 5 798,00 € | 
| 48 000 | 0,14383 € | 6 903,84 € | 
| Unit Price without VAT: | 0,57000 € | 
|---|---|
| Unit Price with VAT: | 0,68400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France