
GMC21CG2R4C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R4C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R4C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R4C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R4C50NT |
Description | CAP0805 COG 2.4PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805CRNPO9BN2R4 | YAGEO | 796 | 311-4142-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04520 € | 4,52 € |
| 500 | 0,03398 € | 16,99 € |
| 1 000 | 0,03053 € | 30,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02538 € | 101,52 € |
| 8 000 | 0,02347 € | 187,76 € |
| 12 000 | 0,02251 € | 270,12 € |
| 20 000 | 0,02145 € | 429,00 € |
| 28 000 | 0,02083 € | 583,24 € |
| 40 000 | 0,02024 € | 809,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

