CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG2R0B100NT

DigiKey Part Number
4713-GMC21CG2R0B100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG2R0B100NTCT-ND - Cut Tape (CT)
4713-GMC21CG2R0B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG2R0B100NT
Description
CAP0805 COG 2PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24000 €2,40 €
500,17920 €8,96 €
1000,16040 €16,04 €
5000,12874 €64,37 €
1 0000,11899 €118,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10434 €417,36 €
8 0000,09890 €791,20 €
12 0000,09618 €1 154,16 €
20 0000,09316 €1 863,20 €
28 0000,09139 €2 558,92 €
40 0000,08969 €3 587,60 €
48 0000,08889 €4 266,72 €
96 0000,08618 €8 273,28 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €