
GMC21CG120J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG120J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG120J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG120J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG120J50NTD |
Description | CAP0805 COG 12PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,02940 € | 14,70 € |
| 1 000 | 0,02634 € | 26,34 € |
| 2 500 | 0,02311 € | 57,77 € |
| 5 000 | 0,02117 € | 105,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01957 € | 195,70 € |
| 20 000 | 0,01826 € | 365,20 € |
| 30 000 | 0,01760 € | 528,00 € |
| 50 000 | 0,01687 € | 843,50 € |
| 70 000 | 0,01645 € | 1 151,50 € |
| 100 000 | 0,01604 € | 1 604,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

