
GMC10X7R122J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R122J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R122J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R122J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R122J100NT |
Description | CAP0603 X7R 1200PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07940 € | 7,94 € |
| 500 | 0,06148 € | 30,74 € |
| 1 000 | 0,05597 € | 55,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04771 € | 190,84 € |
| 8 000 | 0,04464 € | 357,12 € |
| 12 000 | 0,04311 € | 517,32 € |
| 20 000 | 0,04141 € | 828,20 € |
| 28 000 | 0,04041 € | 1 131,48 € |
| 40 000 | 0,03946 € | 1 578,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

