
GMC10X5R684M10NT | |
---|---|
DigiKey Part Number | 4713-GMC10X5R684M10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R684M10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R684M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R684M10NT |
Description | CAP0603 X5R .68UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07400 € | 0,74 € |
50 | 0,05220 € | 2,61 € |
100 | 0,04540 € | 4,54 € |
500 | 0,03414 € | 17,07 € |
1 000 | 0,03067 € | 30,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,02550 € | 102,00 € |
8 000 | 0,02357 € | 188,56 € |
12 000 | 0,02261 € | 271,32 € |
20 000 | 0,02154 € | 430,80 € |
28 000 | 0,02092 € | 585,76 € |
40 000 | 0,02032 € | 812,80 € |
48 000 | 0,02004 € | 961,92 € |
96 000 | 0,01908 € | 1 831,68 € |
100 000 | 0,01903 € | 1 903,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15600 € |