
GMC10CG820G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG820G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG820G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG820G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG820G100NT |
Description | CAP0603 COG 82PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,14450 € | 14,45 € |
| 500 | 0,11546 € | 57,73 € |
| 1 000 | 0,10649 € | 106,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09305 € | 372,20 € |
| 8 000 | 0,08806 € | 704,48 € |
| 12 000 | 0,08555 € | 1 026,60 € |
| 20 000 | 0,08278 € | 1 655,60 € |
| 28 000 | 0,08116 € | 2 272,48 € |
| 40 000 | 0,07960 € | 3 184,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

