6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG6R0B100NTD

DigiKey Part Number
4713-GMC10CG6R0B100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG6R0B100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG6R0B100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG6R0B100NTD
Description
CAP0603 COG 6PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13100 €1,31 €
500,09460 €4,73 €
1000,08350 €8,35 €
5000,06484 €32,42 €
1 0000,05908 €59,08 €
2 5000,05302 €132,55 €
5 0000,04937 €246,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04637 €463,70 €
20 0000,04390 €878,00 €
30 0000,04266 €1 279,80 €
50 0000,04129 €2 064,50 €
70 0000,04049 €2 834,30 €
100 0000,03972 €3 972,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €