
GMC10CG2R0C100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R0C100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG2R0C100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG2R0C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R0C100NTD |
Description | CAP0603 COG 2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06050 € | 6,05 € |
| 500 | 0,04622 € | 23,11 € |
| 1 000 | 0,04179 € | 41,79 € |
| 2 500 | 0,03714 € | 92,85 € |
| 5 000 | 0,03434 € | 171,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03204 € | 320,40 € |
| 20 000 | 0,03014 € | 602,80 € |
| 30 000 | 0,02920 € | 876,00 € |
| 50 000 | 0,02814 € | 1 407,00 € |
| 70 000 | 0,02753 € | 1 927,10 € |
| 100 000 | 0,02694 € | 2 694,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

