
| GMC10CG1R5C50NTD | |
|---|---|
| DigiKey Part Number | 4713-GMC10CG1R5C50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG1R5C50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG1R5C50NTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC10CG1R5C50NTD | 
| Description | CAP0603 COG 1.5PF .25PF 50V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04500 € | 0,45 € | 
| 50 | 0,03160 € | 1,58 € | 
| 100 | 0,02720 € | 2,72 € | 
| 500 | 0,01988 € | 9,94 € | 
| 1 000 | 0,01766 € | 17,66 € | 
| 2 500 | 0,01531 € | 38,27 € | 
| 5 000 | 0,01390 € | 69,50 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,01274 € | 127,40 € | 
| 20 000 | 0,01179 € | 235,80 € | 
| 30 000 | 0,01131 € | 339,30 € | 
| 50 000 | 0,01078 € | 539,00 € | 
| 70 000 | 0,01047 € | 732,90 € | 
| 100 000 | 0,01017 € | 1 017,00 € | 
| 120 000 | 0,01003 € | 1 203,60 € | 
| 240 000 | 0,00956 € | 2 294,40 € | 
| 250 000 | 0,00953 € | 2 382,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France