
GMC10CG1R5C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R5C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R5C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R5C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R5C50NT |
Description | CAP0603 COG 1.5PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01172 € | 5,86 € |
| 1 000 | 0,01028 € | 10,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00814 € | 32,56 € |
| 8 000 | 0,00735 € | 58,80 € |
| 12 000 | 0,00695 € | 83,40 € |
| 20 000 | 0,00651 € | 130,20 € |
| 28 000 | 0,00626 € | 175,28 € |
| 40 000 | 0,00601 € | 240,40 € |
| 48 000 | 0,00589 € | 282,72 € |
| 96 000 | 0,00550 € | 528,00 € |
| 100 000 | 0,00548 € | 548,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

