
GMC10CG182J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG182J200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG182J200NTCT-ND - Cut Tape (CT) 4713-GMC10CG182J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG182J200NT |
Description | CAP0603 COG 1800PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04330 € | 4,33 € |
| 500 | 0,03246 € | 16,23 € |
| 1 000 | 0,02914 € | 29,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02418 € | 96,72 € |
| 8 000 | 0,02234 € | 178,72 € |
| 12 000 | 0,02141 € | 256,92 € |
| 20 000 | 0,02039 € | 407,80 € |
| 28 000 | 0,01980 € | 554,40 € |
| 40 000 | 0,01922 € | 768,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

