
GMC10CG103G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG103G25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG103G25NTCT-ND - Cut Tape (CT) 4713-GMC10CG103G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG103G25NT |
Description | CAP0603 COG .01UF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103G3GACTU | KEMET | 5 526 | 399-C0603C103G3GACTUCT-ND | 0,74000 € | Parametric Equivalent |
| C0603C103G3GECTU | KEMET | 6 389 | 399-C0603C103G3GECTUCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13950 € | 69,75 € |
| 1 000 | 0,12915 € | 129,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11362 € | 454,48 € |
| 8 000 | 0,10786 € | 862,88 € |
| 12 000 | 0,10497 € | 1 259,64 € |
| 20 000 | 0,10176 € | 2 035,20 € |
| 28 000 | 0,09989 € | 2 796,92 € |
| 40 000 | 0,09809 € | 3 923,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

