
GMC10CG0R5B50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG0R5B50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG0R5B50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG0R5B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG0R5B50NTD |
Description | CAP0603 COG .5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02240 € | 2,24 € |
| 500 | 0,01620 € | 8,10 € |
| 1 000 | 0,01433 € | 14,33 € |
| 2 500 | 0,01234 € | 30,85 € |
| 5 000 | 0,01115 € | 55,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01018 € | 101,80 € |
| 20 000 | 0,00937 € | 187,40 € |
| 30 000 | 0,00897 € | 269,10 € |
| 50 000 | 0,00853 € | 426,50 € |
| 70 000 | 0,00826 € | 578,20 € |
| 100 000 | 0,00801 € | 801,00 € |
| 120 000 | 0,00790 € | 948,00 € |
| 240 000 | 0,00750 € | 1 800,00 € |
| 250 000 | 0,00748 € | 1 870,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

