
| GMC04X7R221K100NT | |
|---|---|
| DigiKey Part Number | 4713-GMC04X7R221K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R221K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R221K100NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC04X7R221K100NT | 
| Description | CAP0402 X7R 220PF 10% 100V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02700 € | 0,27 € | 
| 50 | 0,01860 € | 0,93 € | 
| 100 | 0,01590 € | 1,59 € | 
| 500 | 0,01132 € | 5,66 € | 
| 1 000 | 0,00993 € | 9,93 € | 
| 2 500 | 0,00846 € | 21,15 € | 
| 5 000 | 0,00758 € | 37,90 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,00686 € | 68,60 € | 
| 20 000 | 0,00627 € | 125,40 € | 
| 30 000 | 0,00597 € | 179,10 € | 
| 50 000 | 0,00564 € | 282,00 € | 
| 70 000 | 0,00545 € | 381,50 € | 
| 100 000 | 0,00527 € | 527,00 € | 
| 120 000 | 0,00518 € | 621,60 € | 
| 240 000 | 0,00488 € | 1 171,20 € | 
| 250 000 | 0,00487 € | 1 217,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France