
GMC04X7R182J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R182J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R182J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R182J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R182J50NT |
Description | CAP0402 X7R 1800PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01346 € | 6,73 € |
| 1 000 | 0,01184 € | 11,84 € |
| 2 500 | 0,01015 € | 25,38 € |
| 5 000 | 0,00913 € | 45,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00829 € | 82,90 € |
| 20 000 | 0,00761 € | 152,20 € |
| 30 000 | 0,00726 € | 217,80 € |
| 50 000 | 0,00688 € | 344,00 € |
| 70 000 | 0,00666 € | 466,20 € |
| 100 000 | 0,00645 € | 645,00 € |
| 120 000 | 0,00634 € | 760,80 € |
| 240 000 | 0,00600 € | 1 440,00 € |
| 250 000 | 0,00598 € | 1 495,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

