
GMC04X7R104M25NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R104M25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R104M25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R104M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104M25NT |
Description | CAP0402 X7R .1UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01700 € | 0,17 € |
50 | 0,01140 € | 0,57 € |
100 | 0,00970 € | 0,97 € |
500 | 0,00678 € | 3,39 € |
1 000 | 0,00588 € | 5,88 € |
2 500 | 0,00493 € | 12,33 € |
5 000 | 0,00436 € | 21,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00390 € | 39,00 € |
20 000 | 0,00352 € | 70,40 € |
30 000 | 0,00333 € | 99,90 € |
50 000 | 0,00312 € | 156,00 € |
70 000 | 0,00300 € | 210,00 € |
100 000 | 0,00288 € | 288,00 € |
120 000 | 0,00282 € | 338,40 € |
240 000 | 0,00263 € | 631,20 € |
250 000 | 0,00262 € | 655,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |