
GMC04X5R473K50NT | |
---|---|
DigiKey Part Number | 4713-GMC04X5R473K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R473K50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R473K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R473K50NT |
Description | CAP0402 X5R .047UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
50 | 0,01880 € | 0,94 € |
100 | 0,01590 € | 1,59 € |
500 | 0,01132 € | 5,66 € |
1 000 | 0,00993 € | 9,93 € |
2 500 | 0,00846 € | 21,15 € |
5 000 | 0,00759 € | 37,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00686 € | 68,60 € |
20 000 | 0,00627 € | 125,40 € |
30 000 | 0,00597 € | 179,10 € |
50 000 | 0,00565 € | 282,50 € |
70 000 | 0,00545 € | 381,50 € |
100 000 | 0,00527 € | 527,00 € |
120 000 | 0,00518 € | 621,60 € |
240 000 | 0,00489 € | 1 173,60 € |
250 000 | 0,00487 € | 1 217,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |