82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG820J100NT

DigiKey Part Number
4713-GMC04CG820J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG820J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG820J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG820J100NT
Description
CAP0402 COG 82PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
500,02020 €1,01 €
1000,01730 €1,73 €
5000,01234 €6,17 €
1 0000,01084 €10,84 €
2 5000,00927 €23,18 €
5 0000,00832 €41,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00755 €75,50 €
20 0000,00691 €138,20 €
30 0000,00659 €197,70 €
50 0000,00624 €312,00 €
70 0000,00603 €422,10 €
100 0000,00583 €583,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €