6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG6R0C50NT

DigiKey Part Number
4713-GMC04CG6R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG6R0C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG6R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG6R0C50NT
Description
CAP0402 COG 6PF .25PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02100 €0,21 €
500,01380 €0,69 €
1000,01170 €1,17 €
5000,00820 €4,10 €
1 0000,00715 €7,15 €
2 5000,00604 €15,10 €
5 0000,00537 €26,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00482 €48,20 €
20 0000,00437 €87,40 €
30 0000,00415 €124,50 €
50 0000,00390 €195,00 €
70 0000,00375 €262,50 €
100 0000,00361 €361,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €