62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG620G50NT

DigiKey Part Number
4713-GMC04CG620G50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG620G50NTCT-ND - Cut Tape (CT)
4713-GMC04CG620G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG620G50NT
Description
CAP0402 COG 62PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03340 €1,67 €
1000,02890 €2,89 €
5000,02124 €10,62 €
1 0000,01888 €18,88 €
2 5000,01641 €41,03 €
5 0000,01492 €74,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01370 €137,00 €
20 0000,01269 €253,80 €
30 0000,01219 €365,70 €
50 0000,01163 €581,50 €
70 0000,01131 €791,70 €
100 0000,01099 €1 099,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €