47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG470J100NT

DigiKey Part Number
4713-GMC04CG470J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG470J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG470J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG470J100NT
Description
CAP0402 COG 47PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012005078Würth Elektronik49 839732-12071-1-ND0,08000 €Parametric Equivalent
CBR04C470J1GACKEMET2 224399-CBR04C470J1GACCT-ND0,25000 €Parametric Equivalent
CC0402JRNPO0BN470YAGEO4 09913-CC0402JRNPO0BN470CT-ND0,08000 €Parametric Equivalent
GRT1555C2A470JA02DMurata Electronics39 757490-GRT1555C2A470JA02DCT-ND0,08000 €Parametric Equivalent
HMK105CG470JV-FTaiyo Yuden31 111587-5008-1-ND0,19000 €Parametric Equivalent
In-Stock: 9 974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
500,01860 €0,93 €
1000,01570 €1,57 €
5000,01122 €5,61 €
1 0000,00984 €9,84 €
2 5000,00839 €20,98 €
5 0000,00752 €37,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00680 €68,00 €
20 0000,00621 €124,20 €
30 0000,00592 €177,60 €
50 0000,00559 €279,50 €
70 0000,00540 €378,00 €
100 0000,00522 €522,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €