New at DigiKey
0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7S104K10NT

DigiKey Part Number
4713-GMC02X7S104K10NTTR-ND - Tape & Reel (TR)
4713-GMC02X7S104K10NTCT-ND - Cut Tape (CT)
4713-GMC02X7S104K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7S104K10NT
Description
CAP0201 X7S .1UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
500,01760 €0,88 €
1000,01500 €1,50 €
5000,01062 €5,31 €
1 0000,00931 €9,31 €
2 5000,00792 €19,80 €
5 0000,00709 €35,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00607 €91,05 €
30 0000,00557 €167,10 €
45 0000,00531 €238,95 €
75 0000,00504 €378,00 €
105 0000,00488 €512,40 €
150 0000,00472 €708,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €