New at DigiKey
0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X6S104K10NT

DigiKey Part Number
4713-GMC02X6S104K10NTTR-ND - Tape & Reel (TR)
4713-GMC02X6S104K10NTCT-ND - Cut Tape (CT)
4713-GMC02X6S104K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X6S104K10NT
Description
CAP0201 X6S .1UF 10% 10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02060 €1,03 €
1000,01750 €1,75 €
5000,01258 €6,29 €
1 0000,01105 €11,05 €
2 5000,00946 €23,65 €
5 0000,00849 €42,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00731 €109,65 €
30 0000,00673 €201,90 €
45 0000,00645 €290,25 €
75 0000,00613 €459,75 €
105 0000,00594 €623,70 €
150 0000,00576 €864,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €