
GMC02X5R224M4R0NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R224M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R224M4R0NTCT-ND - Cut Tape (CT) 4713-GMC02X5R224M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R224M4R0NT |
Description | CAP0201 X5R .22UF 20% 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01122 € | 5,61 € |
| 1 000 | 0,00984 € | 9,84 € |
| 2 500 | 0,00839 € | 20,98 € |
| 5 000 | 0,00752 € | 37,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00644 € | 96,60 € |
| 30 000 | 0,00592 € | 177,60 € |
| 45 000 | 0,00566 € | 254,70 € |
| 75 000 | 0,00537 € | 402,75 € |
| 105 000 | 0,00520 € | 546,00 € |
| 150 000 | 0,00503 € | 754,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

