New at DigiKey
0.22 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R224M4R0NT

DigiKey Part Number
4713-GMC02X5R224M4R0NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R224M4R0NTCT-ND - Cut Tape (CT)
4713-GMC02X5R224M4R0NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R224M4R0NT
Description
CAP0201 X5R .22UF 20% 4V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
500,01860 €0,93 €
1000,01570 €1,57 €
5000,01122 €5,61 €
1 0000,00984 €9,84 €
2 5000,00839 €20,98 €
5 0000,00752 €37,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00644 €96,60 €
30 0000,00592 €177,60 €
45 0000,00566 €254,70 €
75 0000,00537 €402,75 €
105 0000,00520 €546,00 €
150 0000,00503 €754,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €