
GMC02X5R105K10NT | |
---|---|
DigiKey Part Number | 4713-GMC02X5R105K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R105K10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R105K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R105K10NT |
Description | CAP0201 X5R 1UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06500 € | 0,65 € |
50 | 0,04580 € | 2,29 € |
100 | 0,03970 € | 3,97 € |
500 | 0,02968 € | 14,84 € |
1 000 | 0,02658 € | 26,58 € |
2 500 | 0,02332 € | 58,30 € |
5 000 | 0,02136 € | 106,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,01895 € | 284,25 € |
30 000 | 0,01777 € | 533,10 € |
45 000 | 0,01717 € | 772,65 € |
75 000 | 0,01652 € | 1 239,00 € |
105 000 | 0,01613 € | 1 693,65 € |
150 000 | 0,01576 € | 2 364,00 € |
180 000 | 0,01559 € | 2 806,20 € |
360 000 | 0,01500 € | 5 400,00 € |
375 000 | 0,01497 € | 5 613,75 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |