
GMC02CG220G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG220G50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG220G50NTCT-ND - Cut Tape (CT) 4713-GMC02CG220G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG220G50NT |
Description | CAP0201 COG 22PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,00950 € | 0,95 € |
| 500 | 0,00660 € | 3,30 € |
| 1 000 | 0,00572 € | 5,72 € |
| 2 500 | 0,00480 € | 12,00 € |
| 5 000 | 0,00425 € | 21,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00357 € | 53,55 € |
| 30 000 | 0,00324 € | 97,20 € |
| 45 000 | 0,00307 € | 138,15 € |
| 75 000 | 0,00289 € | 216,75 € |
| 105 000 | 0,00278 € | 291,90 € |
| 150 000 | 0,00268 € | 402,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

