
FBU160808T-260Y-S | |
---|---|
DigiKey Part Number | 4713-FBU160808T-260Y-STR-ND - Tape & Reel (TR) 4713-FBU160808T-260Y-SCT-ND - Cut Tape (CT) 4713-FBU160808T-260Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU160808T-260Y-S |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01500 € | 0,15 € |
25 | 0,01320 € | 0,33 € |
50 | 0,01220 € | 0,61 € |
100 | 0,01100 € | 1,10 € |
250 | 0,00952 € | 2,38 € |
500 | 0,00850 € | 4,25 € |
1 000 | 0,00759 € | 7,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,00598 € | 23,92 € |
8 000 | 0,00526 € | 42,08 € |
12 000 | 0,00486 € | 58,32 € |
20 000 | 0,00438 € | 87,60 € |
28 000 | 0,00408 € | 114,24 € |
40 000 | 0,00377 € | 150,80 € |
100 000 | 0,00377 € | 377,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |