
FBH100505T-600Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH100505T-600Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH100505T-600Y-S-HCT-ND - Cut Tape (CT) 4713-FBH100505T-600Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-600Y-S-H |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 70mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 70mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBH100505T-600Y-S-H | Cal-Chip Electronics, Inc. | 9 640 | 4713-FBH100505T-600Y-S-HCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01280 € | 0,32 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00912 € | 2,28 € |
| 500 | 0,00816 € | 4,08 € |
| 1 000 | 0,00729 € | 7,29 € |
| 5 000 | 0,00552 € | 27,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00485 € | 48,50 € |
| 20 000 | 0,00422 € | 84,40 € |
| 30 000 | 0,00388 € | 116,40 € |
| 50 000 | 0,00346 € | 173,00 € |
| 70 000 | 0,00340 € | 238,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

