
| FB453215T-600Y-S | |
|---|---|
| DigiKey Part Number | 4713-FB453215T-600Y-STR-ND - Tape & Reel (TR) 4713-FB453215T-600Y-SCT-ND - Cut Tape (CT) 4713-FB453215T-600Y-SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FB453215T-600Y-S | 
| Description | FERRITE BEAD 60 OHM 1812 1LN | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 500mA 200mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cal-Chip Electronics, Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 60 Ohms @ 100 MHz | |
| Current Rating (Max) | 500mA | |
| DC Resistance (DCR) (Max) | 200mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 1812 (4532 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.067" (1.70mm) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,71000 € | 0,71 € | 
| 10 | 0,49600 € | 4,96 € | 
| 25 | 0,42720 € | 10,68 € | 
| 50 | 0,37980 € | 18,99 € | 
| 100 | 0,33600 € | 33,60 € | 
| 250 | 0,28288 € | 70,72 € | 
| 500 | 0,26234 € | 131,17 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,21433 € | 214,33 € | 
| Unit Price without VAT: | 0,71000 € | 
|---|---|
| Unit Price with VAT: | 0,85200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France