600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-601Y-S

DigiKey Part Number
2571-FB160808T-601Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB160808T-601Y-S
Description
FERRITE BEAD 600 OHM 0603 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
450mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292 000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate 169,98 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.