
| FB160808T-252Y-S-1 | |
|---|---|
| DigiKey Part Number | 4713-FB160808T-252Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-252Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-252Y-S-1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FB160808T-252Y-S-1 | 
| Description | FERRITE BEAD 2.5 KOHM 0603 1LN | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cal-Chip Electronics, Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
| Current Rating (Max) | 200mA | |
| DC Resistance (DCR) (Max) | 700mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.037" (0.95mm) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,05700 € | 0,57 € | 
| 25 | 0,04960 € | 1,24 € | 
| 50 | 0,04460 € | 2,23 € | 
| 100 | 0,04000 € | 4,00 € | 
| 250 | 0,03440 € | 8,60 € | 
| 500 | 0,03058 € | 15,29 € | 
| 1 000 | 0,02706 € | 27,06 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,02077 € | 83,08 € | 
| 8 000 | 0,01795 € | 143,60 € | 
| 12 000 | 0,01715 € | 205,80 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France