
| FB160808T-152Y-S | |
|---|---|
| DigiKey Part Number | 4713-FB160808T-152Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-152Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-152Y-SDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FB160808T-152Y-S | 
| Description | FERRITE BEAD 1.5 KOHM 0603 1LN | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 600mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cal-Chip Electronics, Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
| Current Rating (Max) | 200mA | |
| DC Resistance (DCR) (Max) | 600mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.037" (0.95mm) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03900 € | 0,39 € | 
| 25 | 0,03440 € | 0,86 € | 
| 50 | 0,03080 € | 1,54 € | 
| 100 | 0,02770 € | 2,77 € | 
| 250 | 0,02388 € | 5,97 € | 
| 500 | 0,02128 € | 10,64 € | 
| 1 000 | 0,01889 € | 18,89 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,01462 € | 58,48 € | 
| 8 000 | 0,01271 € | 101,68 € | 
| 12 000 | 0,01165 € | 139,80 € | 
| 20 000 | 0,01115 € | 223,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France