
CHV1812N1K0331KCT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N1K0331KCTTR-ND - Tape & Reel (TR) 4713-CHV1812N1K0331KCT-ND - Cut Tape (CT) 4713-CHV1812N1K0331KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N1K0331KCT |
Description | HVCAP1812 COG 330PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42970 € | 42,97 € |
| 500 | 0,36178 € | 180,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34078 € | 340,78 € |
| 2 000 | 0,32349 € | 646,98 € |
| 3 000 | 0,31483 € | 944,49 € |
| 5 000 | 0,30523 € | 1 526,15 € |
| 7 000 | 0,29962 € | 2 097,34 € |
| 10 000 | 0,29422 € | 2 942,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

