
CHV1210N1K5333KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K5333KXTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K5333KXTCT-ND - Cut Tape (CT) 4713-CHV1210N1K5333KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K5333KXT |
Description | HVCAP1210 X7R .033UF 10% 1K5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,28340 € | 14,17 € |
| 100 | 0,25630 € | 25,63 € |
| 500 | 0,21062 € | 105,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19648 € | 196,48 € |
| 2 000 | 0,18486 € | 369,72 € |
| 3 000 | 0,17903 € | 537,09 € |
| 5 000 | 0,17258 € | 862,90 € |
| 7 000 | 0,16881 € | 1 181,67 € |
| 10 000 | 0,16518 € | 1 651,80 € |
| 12 000 | 0,16346 € | 1 961,52 € |
| 24 000 | 0,15767 € | 3 784,08 € |
| 25 000 | 0,15736 € | 3 934,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

