
CHV1210N1K0272KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K0272KXTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0272KXTCT-ND - Cut Tape (CT) 4713-CHV1210N1K0272KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0272KXT |
Description | HVCAP1210 X7R 2700PF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,30460 € | 15,23 € |
| 100 | 0,27610 € | 27,61 € |
| 500 | 0,22764 € | 113,82 € |
| 1 000 | 0,21265 € | 212,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19416 € | 582,48 € |
| 6 000 | 0,18512 € | 1 110,72 € |
| 9 000 | 0,18058 € | 1 625,22 € |
| 15 000 | 0,17556 € | 2 633,40 € |
| 21 000 | 0,17262 € | 3 625,02 € |
| 30 000 | 0,16979 € | 5 093,70 € |
| 36 000 | 0,16845 € | 6 064,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

