
CHV1206N630102JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N630102JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N630102JCT-ND - Cut Tape (CT) 4713-CHV1206N630102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N630102JCT |
Description | HVCAP1206 COG 1000PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,05724 € | 28,62 € |
| 1 000 | 0,05201 € | 52,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04772 € | 95,44 € |
| 4 000 | 0,04419 € | 176,76 € |
| 6 000 | 0,04243 € | 254,58 € |
| 10 000 | 0,04047 € | 404,70 € |
| 14 000 | 0,03932 € | 550,48 € |
| 20 000 | 0,03823 € | 764,60 € |
| 24 000 | 0,03770 € | 904,80 € |
| 48 000 | 0,03595 € | 1 725,60 € |
| 50 000 | 0,03586 € | 1 793,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

