
CHV0805N2505R1BCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N2505R1BCTTR-ND - Tape & Reel (TR) 4713-CHV0805N2505R1BCT-ND - Cut Tape (CT) 4713-CHV0805N2505R1BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N2505R1BCT |
Description | HVCAP0805 COG 5.1PF .1PF 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22000 € | 2,20 € |
50 | 0,16340 € | 8,17 € |
100 | 0,14580 € | 14,58 € |
500 | 0,11654 € | 58,27 € |
1 000 | 0,10748 € | 107,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,09392 € | 375,68 € |
8 000 | 0,08887 € | 710,96 € |
12 000 | 0,08635 € | 1 036,20 € |
20 000 | 0,08355 € | 1 671,00 € |
28 000 | 0,08191 € | 2 293,48 € |
40 000 | 0,08034 € | 3 213,60 € |
48 000 | 0,07959 € | 3 820,32 € |
96 000 | 0,07708 € | 7 399,68 € |
100 000 | 0,07695 € | 7 695,00 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,43200 € |