
CAS06F6042CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F6042CTTR-ND - Tape & Reel (TR) 4713-CAS06F6042CT-ND - Cut Tape (CT) 4713-CAS06F6042CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F6042CT |
Description | ANTISULF RES0603 1% 60.4K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01720 € | 0,43 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01120 € | 1,12 € |
| 250 | 0,00868 € | 2,17 € |
| 500 | 0,00730 € | 3,65 € |
| 1 000 | 0,00618 € | 6,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00445 € | 22,25 € |
| 10 000 | 0,00394 € | 39,40 € |
| 15 000 | 0,00370 € | 55,50 € |
| 25 000 | 0,00344 € | 86,00 € |
| 35 000 | 0,00329 € | 115,15 € |
| 50 000 | 0,00315 € | 157,50 € |
| 60 000 | 0,00308 € | 184,80 € |
| 120 000 | 0,00286 € | 343,20 € |
| 125 000 | 0,00285 € | 356,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

