
| CAS06F27R0CT | |
|---|---|
| DigiKey Part Number | 4713-CAS06F27R0CTTR-ND - Tape & Reel (TR) 4713-CAS06F27R0CT-ND - Cut Tape (CT) 4713-CAS06F27R0CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CAS06F27R0CT | 
| Description | ANTISULF RES0603 1% 27.0 OHM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,03300 € | 0,33 € | 
| 25 | 0,02440 € | 0,61 € | 
| 50 | 0,02000 € | 1,00 € | 
| 100 | 0,01650 € | 1,65 € | 
| 250 | 0,01308 € | 3,27 € | 
| 500 | 0,01116 € | 5,58 € | 
| 1 000 | 0,00964 € | 9,64 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,00721 € | 36,05 € | 
| 10 000 | 0,00650 € | 65,00 € | 
| 15 000 | 0,00616 € | 92,40 € | 
| 25 000 | 0,00579 € | 144,75 € | 
| 35 000 | 0,00558 € | 195,30 € | 
| 50 000 | 0,00538 € | 269,00 € | 
| 60 000 | 0,00529 € | 317,40 € | 
| 120 000 | 0,00498 € | 597,60 € | 
| 125 000 | 0,00496 € | 620,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France