
S100L-32 | |
|---|---|
DigiKey Part Number | 2220-S100L-32-ND |
Manufacturer | |
Manufacturer Product Number | S100L-32 |
Description | STATIC CONTROL / CLEAN ROOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cleaner Contacts 944ml |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Contacts | |
Size | 944ml | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,96000 € | 266,96 € |
| Unit Price without VAT: | 266,96000 € |
|---|---|
| Unit Price with VAT: | 320,35200 € |


