
CL-MCP-12 | |
|---|---|
DigiKey Part Number | 2220-CL-MCP-12-ND |
Manufacturer | |
Manufacturer Product Number | CL-MCP-12 |
Description | METAL CLEANER |
Customer Reference | |
Detailed Description | Cleaner General Purpose 354ml |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cleaner | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 354ml | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 59°F ~ 95°F (15°C ~ 35°C) |

