Wipes Contacts 3" x 3"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G100W-3X3

DigiKey Part Number
2220-G100W-3X3-ND
Manufacturer
Manufacturer Product Number
G100W-3X3
Description
WIPES, JAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wipes Contacts 3" x 3"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wipes
Chemical Component
-
Applications
Contacts
Size
3" x 3"
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,45000 €76,45 €
Manufacturers Standard Package
Unit Price without VAT:76,45000 €
Unit Price with VAT:91,74000 €