
MP820-200-1% | |
|---|---|
DigiKey Part Number | MP820-200F-ND |
Manufacturer | |
Manufacturer Product Number | MP820-200-1% |
Description | RES 200 OHM 1% 20W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 20W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.45mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,62300 € | 56,23 € |
| 25 | 5,29560 € | 132,39 € |
| 50 | 5,10620 € | 255,31 € |
| 100 | 4,95500 € | 495,50 € |
| 250 | 4,80124 € | 1 200,31 € |
| 500 | 4,71212 € | 2 356,06 € |
| 1 000 | 4,64109 € | 4 641,09 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,47200 € |

