
MP2060-0.050-1% | |
|---|---|
DigiKey Part Number | MP2060-0.050F-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-0.050-1% |
Description | RES 0.05 OHM 1% 60W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.175" W (10.41mm x 4.45mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 8,71600 € | 87,16 € |
| 25 | 8,28960 € | 207,24 € |
| 50 | 8,04220 € | 402,11 € |
| 100 | 7,84510 € | 784,51 € |
| 250 | 7,64476 € | 1 911,19 € |
| 500 | 7,52850 € | 3 764,25 € |
| 1 000 | 7,43583 € | 7 435,83 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,69600 € |

