
ARC20-50P07-BM01SP1 | |
|---|---|
DigiKey Part Number | 889-ARC20-50P07-BM01SP1-ND |
Manufacturer | |
Manufacturer Product Number | ARC20-50P07-BM01SP1 |
Description | 50 POSITION PCB RECEPTACLE WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 50 position 0.174" (4.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 5 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,62000 € | 22,62 € |
| 10 | 19,22100 € | 192,21 € |
| 25 | 18,01680 € | 450,42 € |
| 50 | 17,15700 € | 857,85 € |
| 105 | 16,28276 € | 1 709,69 € |
| 315 | 15,06959 € | 4 746,92 € |
| 525 | 14,53691 € | 7 631,88 € |
| Unit Price without VAT: | 22,62000 € |
|---|---|
| Unit Price with VAT: | 27,14400 € |

