
CM-180502BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180502BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180502BSTK |
Description | 10Ft DB9-F/DB25-M Null Modem Cab |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Ivory 10.00' (3.05m) Plug, Male Pins to Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 10.00' (3.05m) | |
Color | Ivory | |
Usage | Null Modem, Serial Cables |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,82600 € | 58,26 € |
| 25 | 5,49920 € | 137,48 € |
| 99 | 5,18081 € | 512,90 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,76400 € |


