
DLA20-ACA-R-1 | |
|---|---|
DigiKey Part Number | CDPM1075-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-ACA-R-1 |
Description | AMMETER 0-1.999A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 1.999A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,87000 € | 78,87 € |
| 10 | 66,79300 € | 667,93 € |
| 25 | 63,56320 € | 1 589,08 € |
| 50 | 61,55480 € | 3 077,74 € |
| 100 | 59,85720 € | 5 985,72 € |
| Unit Price without VAT: | 78,87000 € |
|---|---|
| Unit Price with VAT: | 94,64400 € |

